NGI-U08C2POE8

Tripp Lite
545-NGI-U08C2POE8
NGI-U08C2POE8

製造商:

說明:
乙太網模組 8P UNMGPLS HDN GIG POE SW 2SFP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,923.70 HK$4,923.70

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: 乙太網模組
Ethernet Switches, Unmanaged
8 Port
10 Mb/s, 100 Mb/s, 1000 Mb/s
RJ45
24 VDC
57 VDC
- 40 C
+ 75 C
品牌: Tripp Lite
尺寸: 1.97 in x 6.3 in x 4.72 in
運作供電電流: 6 A
功率消耗: 14 W
產品類型: Ethernet Modules
系列: Unmanaged
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

Unmanaged Industrial Network Switches

Eaton Tripp Lite Industrial Network Switches are built to endure harsh conditions on the factory floor. Network connections on the factory floor and in other harsh environments encounter vibrations, extreme temperatures, and electrical interference that all affect the reliability of a network. The unmanaged switches feature ruggedized construction, a wide operating temperature range, and electrostatic discharge (ESD) protection. The switches have a terminal block and include a bracket for DIN-rail mounting. Switches are available with up to 16 Ethernet ports with options for small form factor pluggable (SFP) ports and Power over Ethernet (PoE).

工業級IT解決方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

PoE Solutions

Tripp Lite Power-over-Ethernet (PoE) Solutions are flexible and cost-effective devices for adding smart devices in factories. Tripp Lite PoE Solutions include PoE switches, injectors, and midspans, as well as power network device cabling.