B051-000

Tripp Lite
545-B051-000
B051-000

製造商:

說明:
介面模組 IP Remote Access Unit (KVM over IP)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: 介面模組
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
KVM Switch Accessories
100 V
240 V
0 C
+ 50 C
Remote Management
品牌: Tripp Lite
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 3 in x 1 in 7.9 in
安裝風格: Rack Mount
運作供電電流: 500 mA
產品類型: Interface Modules
地區: NA
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 499 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8544609991
USHTS:
8544602000
MXHTS:
85446099
ECCN:
EAR99

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.