WAU20-200

Triad Magnetics
553-WAU20-200
WAU20-200

製造商:

說明:
壁裝式AC適配器 Wall Pwr Sply, 20 VAC at 200mA, cULus: ***For Industrial and Commeial Use Only***

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
140 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$139.99 HK$139.99
HK$112.45 HK$562.25
HK$110.15 HK$1,101.50
HK$108.34 HK$2,166.80

商品屬性 屬性值 選擇屬性
Triad Magnetics
產品類型: 壁裝式AC適配器
RoHS:  
Included
North America
Fixed Plugs
120 VAC
1 Output
6 W
20 VAC
200 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
6 ft
WAU
品牌: Triad Magnetics
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Not Regulated
最高工作溫度: + 40 C
最低工作溫度: - 10 C
安裝風格: Wall Mount
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 20
子類別: AC-DC Power Supply
每件重量: 317.515 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Manufacturer advises this Level V certified part is now
available for Commercial and Industrial Applications only.
Effective December 30, 2017, the United States Department of
Energy amended the definition and scope of products affected by
EISA 2007, which enabled Triad to reintroduce this product under
a new exemption. This power supply is now available _FOR USE
WITH COMMERCIAL OR INDUSTRIAL EQUIPMENT ONLY_ and _NOT FOR USE
FOR RESIDENTIAL OR CONSUMER USE_.

Please contact a Mouser Technical Sales Representative for
further information.

5-0418-09

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

WAU Wall Plug-In AC Power Supplies

Triad Magnetics WAU Wall Plug-In AC External Power Supplies (EPS) have a green-friendly power design and meet the Level VI energy efficiency requirements of the U.S. Department of Energy (DOE) and the California Energy Commission (CEC). The devices offer superior performance, long life, and value for various electronic equipment applications.