VPL25-1000

Triad Magnetics
553-VPL25-1000
VPL25-1000

製造商:

說明:
電力變壓器 POWER XFMR 25.2Vct at 0.99A UL/cUL/TUV CHASSIS MOUNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$171.14 HK$171.14
HK$130.37 HK$2,607.40
HK$130.29 HK$7,817.40
HK$124.62 HK$12,462.00
HK$124.29 HK$62,145.00
1,000 報價

商品屬性 屬性值 選擇屬性
Triad Magnetics
產品類型: 電力變壓器
RoHS:  
230 VAC
25.2 V
25 VA
Chassis
Dual Primary Winding
Dual Secondary Winding
2.13 in
3.25 in
1.94 in
VPL
品牌: Triad Magnetics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Power Transformers
原廠包裝數量: 20
子類別: Transformers
終端類型: Wire Leads
每件重量: 589.670 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99

Chassis Mount Power Transformers

Triad Magnetics' international series of chassis mount power transformers are designed with 3500VAC isolation between the primary and secondary, as well as between each winding and the core. The transformers have 115/230V and 50/60Hz input voltage, and meet Class B (130°C) insulation standards.