AWSP150-12

Triad Magnetics
553-AWSP150-12
AWSP150-12

製造商:

說明:
機箱式電源 Pwr Sply - IN: 85-264Vac at 50/60Hz. OUT: 12Vdc, 12.5 Amp, 150W. cRU, RU, TUV, CE

庫存量: 60

庫存:
60 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.91 HK$574.91
HK$543.75 HK$2,718.75
HK$518.27 HK$5,182.70
HK$517.86 HK$15,535.80
HK$516.05 HK$30,963.00

商品屬性 屬性值 選擇屬性
Triad Magnetics
產品類型: 機箱式電源
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Enclosed
Industrial
198.882 mm (7.83 in)
98.044 mm (3.86 in)
41.91 mm (1.65 in)
AWSP150
品牌: Triad Magnetics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
負載調整率: Regulated
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 30
子類別: Power Supplies
每件重量: 560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

AWSP Single Output Power Supply

Triad Magnetics AWSP Single Output Power Supply is designed for a wide variety of applications where high reliability is desired. Features over-current, over-voltage, and short-circuit protection. Load regulation is 5V±1.0%, 12 and 24V ±0.50% and line regulation is ±0.50%. AC input is 85-264Vac, 47/63Hz.