XPH6R30ANB,L1XHQ

Toshiba
757-XPH6R30ANBL1XHQ
XPH6R30ANB,L1XHQ

製造商:

說明:
MOSFET PD=132W F=1MHZ AEC-Q101

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,982

庫存:
11,982 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.19 HK$16.19
HK$10.36 HK$103.60
HK$6.95 HK$695.00
HK$5.52 HK$2,760.00
HK$5.06 HK$5,060.00
HK$4.82 HK$12,050.00
完整捲(訂購多個5000)
HK$4.82 HK$24,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOP-Advance-8
N-Channel
1 Channel
100 V
45 A
6.3 mOhms
- 20 V, 20 V
3.5 V
52 nC
- 55 C
+ 175 C
132 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: JP
下降時間: 16 ns
產品類型: MOSFETs
上升時間: 16 ns
系列: U-MOSVIII-H
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 65 ns
標準開啟延遲時間: 39 ns
每件重量: 360 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Automotive U-MOSVIII-H Power MOSFETs

Toshiba Automotive U-MOSVIII-H Power MOSFETs are 100V N-channel power MOSFETs ideal for automotive applications. These devices feature low on-resistance with proprietary technology using a Cu connector. The Toshiba U-MOSVIII-H Power MOSFETs have a narrowed gate threshold voltage range of 2.5V to 3.5V, which reduces switching time tolerance.

汽車裝置

Toshiba汽車裝置提供各式各樣的MOSFET、光隔離、電晶體和二極體系列產品,涵蓋12V至48V電池系統中的各種汽車應用。此外,Toshiba亦提供汽車級馬達控制驅動器。Toshiba汽車裝置符合AEC-Q100和AEC-Q101標準。