TLP5214(D4-TP,E

Toshiba
757-TLP5214D4TPE
TLP5214(D4-TP,E

製造商:

說明:
邏輯輸出光耦 Photocoupler, Photo IC Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,218

庫存:
1,218 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$56.47 HK$56.47
HK$42.66 HK$426.60
HK$34.52 HK$3,452.00
HK$31.89 HK$15,945.00
完整捲(訂購多個1500)
HK$29.18 HK$43,770.00
HK$28.69 HK$86,070.00
9,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$55.32
最小值:
1

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 邏輯輸出光耦
RoHS:  
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Reel
Cut Tape
MouseReel
品牌: Toshiba
產品類型: Logic Output Optocouplers
傳輸延遲 - 最大值: 150 ns
原廠包裝數量: 1500
子類別: Optocouplers
類型: Photocoupler
每件重量: 370 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

TLP5214 & TLP5214A Photocouplers

Toshiba TLP5214 and TLP5214A Photocouplers are highly-integrated 4.0A output current IGBT gate drivers, AC motor drivers, and brushless DC motor drivers. These photocouplers include functions of IGBT desaturation detection, isolated fault status feedback, soft IGBT turn-off, active miller cramping, and Under Voltage Lockout (UVLO). The TLP5214 and TLP5214A photocouplers are suitable for driving IGBT and power MOSFET. These photocouplers consist of two GaAlAs infrared LEDs and two high-gain and high-speed ICs. These components are ideal for inverters, industrial inverters, and UPS applications.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.