TLP3905(TPR,E

Toshiba
757-TLP3905TPRE
TLP3905(TPR,E

製造商:

說明:
光電二極體輸出光耦合器 GaAAs Infrared LED and Photo Diode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25,487

庫存:
25,487 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.89 HK$13.89
HK$9.95 HK$99.50
HK$7.50 HK$750.00
HK$6.43 HK$3,215.00
HK$6.08 HK$6,080.00
完整捲(訂購多個3000)
HK$5.63 HK$16,890.00
HK$5.40 HK$32,400.00
HK$5.15 HK$46,350.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 光電二極體輸出光耦合器
RoHS:  
SMD/SMT
SOIC-6
Photo-Diode Array
1 Channel
3750 Vrms
12 mA
1.65 V
3 V
50 mW
- 25 C
+ 100 C
TLP3905
Reel
Cut Tape
品牌: Toshiba
組裝國家: TH
擴散國: JP
原產國: TH
Isc - 短路電流: 30 uA
產品類型: Photodiode Output Optocouplers
原廠包裝數量: 3000
子類別: Optocouplers
Voc - 開路電壓: 9 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.