TLP3825F(TP4,F

Toshiba
757-TLP3825FTP4F
TLP3825F(TP4,F

製造商:

說明:
MOSFET輸出光電耦合器 Photorelay 1.5A 200V 2500Vrms 400pF 5mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$33.37 HK$33,370.00
HK$32.72 HK$65,440.00
25,000 報價

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: MOSFET輸出光電耦合器
RoHS:  
Through Hole
DIP-8
Photo MOSFET
1 Channel
2500 Vrms
10 mA
1.64 V
5 V
50 mW
- 40 C
+ 110 C
TLP3825
Reel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: MOSFET Output Optocouplers
原廠包裝數量: 1000
子類別: Optocouplers
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
5A991

TLP3823 & TLP3825 Photorelays

Toshiba TLP3823 and TLP3825 Photorelays are designed to replace mechanical relays in applications such as industrial equipment, inverters, HVAC equipment, building automation, and test equipment. These Photorelays are based on 8th generation UMOS trench MOSFET technology, enabling output currents that exceed 1A. The 100V TLP3823 offers a 3A drive current, and the 200V TLP3825 offers a 1.5A drive current. 

Discrete Thermostat Solution

Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. The accelerating demand for energy-efficient solutions and a surge in the number of smart home devices will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are some underlining parameters that will guide the industry moving forward. It’s essential to reduce power consumption and space requirements and improve operating life to increase the functionality and performance of these devices. Toshiba offers products that meet these critical requirements with the current LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.