TLP292-4(V4LATRE

Toshiba
757-TLP292-4V4LATRE
TLP292-4(V4LATRE

製造商:

說明:
電晶體輸出光耦器 4ch Transistor opto coupler

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$5.66 HK$11,320.00
HK$5.29 HK$21,160.00
HK$5.05 HK$50,500.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$13.65
最小值:
1

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 電晶體輸出光耦器
RoHS:  
4 Channel
TLP292-4
Reel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Transistor Output Optocouplers
原廠包裝數量: 2000
子類別: Optocouplers
每件重量: 190 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

TLP292-4 InGaAs IR & Phototransistor Photocoupler

Toshiba TLP292-4 InGaAs Infrared and Phototransistor Photocoupler consists of phototransistors optically coupled to two InGaAs infrared emitting diodes connected inverse parallel. These devices can operate directly with AC input current. The TLP292-4 is housed in a very small and thin SO-16 package. Each Toshiba TLP292-4 has a guaranteed wide operating temperature (TA=-55°C to 125̊°C) and high isolation voltage (3750Vrms). This feature makes it suitable for high-density surface mounting applications such as programmable controllers.