TLP2362(E)

Toshiba
757-TLP2362E
TLP2362(E)

製造商:

說明:
高速光電耦合器 Photo-IC 6V VCC 3750 Vrms 6K Vtr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,361

庫存:
5,361 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.14 HK$8.14
HK$5.69 HK$56.90
HK$4.11 HK$411.00
HK$3.54 HK$1,770.00
HK$3.14 HK$3,140.00
HK$3.03 HK$7,575.00
HK$2.84 HK$14,200.00
HK$2.82 HK$28,200.00
HK$2.68 HK$67,000.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 高速光電耦合器
RoHS:  
SMD/SMT
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
12.8 ns
2.6 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2362
Tube
品牌: Toshiba
組裝國家: TH
擴散國: JP
原產國: TH
產品類型: High Speed Optocouplers
原廠包裝數量: 125
子類別: Optocouplers
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.