TCR3UM28A,LF(SE

Toshiba
757-TCR3UM28ALFSE
TCR3UM28A,LF(SE

製造商:

說明:
LDO電壓穩壓器 LDO Reg Iout: 300mA Vin: 6V Vout:2.8V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 81,225

庫存:
81,225 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.73 HK$1.73
HK$1.17 HK$11.70
HK$1.04 HK$26.00
HK$0.888 HK$88.80
HK$0.814 HK$203.50
HK$0.764 HK$382.00
HK$0.69 HK$690.00
HK$0.674 HK$2,696.00
完整捲(訂購多個10000)
HK$0.649 HK$6,490.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
DFN-4
2.8 V
300 mA
1 Output
Positive
380 nA
1.5 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
216 mV
Reel
Cut Tape
MouseReel
品牌: Toshiba
組裝國家: JP
擴散國: JP
原產國: JP
壓差電壓 - 最大值: 327 mV
Ib - 輸入偏置電流: 340 nA
線路調整率: 1 mV
負載調整率: 17 mV
Pd - 功率消耗 : 420 mW
產品類型: LDO Voltage Regulators
原廠包裝數量: 10000
子類別: PMIC - Power Management ICs
類型: CMOS Low Dropout Regulator
電壓調節精度: 18 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCR3UM LDO Voltage Regulators

Toshiba TCR3UM LDO Voltage Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input featuring ultra-low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8V and 5.0V and can drive up to 300mA. They feature Over-current protection, a Thermal Shutdown function, and Auto-discharge. The TCR3UM components are offered in an ultra-small plastic mold package DFN4 [1.0mm x 1.0mm; t 0.60mm (max)] and have a low dropout voltage of 196mV (3.3V output, IOUT = 300mA). As small ceramic input and output capacitors, 1μF can be used with the TCR3UM devices. The Toshiba TCR3UM LDO Voltage Regulators are ideal for portable applications that require high-density board assemblies, such as cellular phones, IoT equipment, and wearable devices.

Discrete Thermostat Solution

Toshiba Discrete Thermostat Solution provides improved reliability and performance in a smaller footprint. The accelerating demand for energy-efficient solutions and a surge in the number of smart home devices will encourage significant growth for smart thermostats. Efficient energy savings, smart controlling, and reduction in per unit energy cost are some underlining parameters that will guide the industry moving forward. It’s essential to reduce power consumption and space requirements and improve operating life to increase the functionality and performance of these devices. Toshiba offers products that meet these critical requirements with the current LDO technologies and photo relays, which have garnered much success in thermostats and other similar designs.

TCR3UM 300mA Low Dropout Regulators

Toshiba TCR3UM 300mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR3UM features an ultra-low quiescent bias current and low dropout voltage. The LDOs support fixed output voltages between 0.8V and 5.0V and can drive up to 300mA. Additionally, the devices provide over-current protection, thermal shutdown function, and auto-discharge.