TCKE805NL,RF

Toshiba
757-TCKE805NL,RF
TCKE805NL,RF

製造商:

說明:
熱插拔電壓控制器 eFuse IC, Latch type, 6V Voltage Clamp, Vin: 4.4V-18V, 5A, Adjustable OCP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,596

庫存:
9,596 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.67 HK$11.67
HK$8.55 HK$85.50
HK$7.72 HK$193.00
HK$6.85 HK$685.00
HK$6.43 HK$1,607.50
HK$6.18 HK$3,090.00
HK$5.85 HK$5,850.00
完整捲(訂購多個4000)
HK$5.33 HK$21,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 熱插拔電壓控制器
RoHS:  
eFuse ICs
Adjustable
18 V
4.4 V
1 Channel
- 40 C
+ 85 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
No
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Hot Swap Voltage Controllers
系列: TCKE8
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
每件重量: 19.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

Surveillance Camera Solutions

Toshiba Surveillance Camera Solutions are high-performance discrete semiconductor components for camera applications. Designing highly functional surveillance cameras is particularly challenging as they require efficient power management and high signal quality. Toshiba's lineup of MOSFETs, LDO regulators, motor control drivers, photocouplers, and other components use the newest technologies to help designers overcome power consumption challenges in space constrained designs.

Cordless Power Tool Solutions

Various types of power tools are marketed for a wide range of applications, from household to professional use. Recently, the adoption of high-capacity lithium-ion batteries has led to a shift to cordless types that are compact, light, easy to carry, and easy to work with, not only for household use but also for professional use, such as hammer drills, impact wrenches, nailers, staplers, and round saws. The capability of cordless power tools to operate for longer time periods with a single charge is one of the major qualities for users when choosing products. Toshiba's lineup of MOSFET, motor control drivers, photocouplers, and other products that use current technologies helps designers make efficient use of limited battery capacities.

TCKE8xx & TCKE712BNL eFuse IC

Toshiba TCKE8xx和TCKE712BNL eFuse IC採用輕巧型的3x3 mm WSON10B封裝,整合了高速、自復式和低導通電阻 (RON) 的完整範圍電路保護功能。這些eFuse IC提供短路保護和可調整式過電流保護,還可調整湧浪電流迴轉率。此外,TCKE8xx亦具備過熱關機功能、固定式過電壓箝位,與外部MOSFET (TCKE8xx) 和內建FET (TCKE712BNL) 結合,還能實現反向電流閉塞。Toshiba TCKE8xx擁有這些功能,使其成為各種工業應用、家電、辦公室自動化裝置和電池供電的IoT感測器裝置的理想選擇。在產品設計中納入eFuse,可確保滿足IEC/UL62368-1和UL2367等國際安全標準規定的要求。

Server Solution

Toshiba Server Solution is the future of big data and the IoT revolution, with a solution that maximizes efficiency and performance. Server design is a complex task with many demanding requirements, such as high efficiency, robust thermal capabilities, and strong protection with isolation.

Discrete Solid State Drive (SSD) Solutions

Toshiba Discrete Solid State Drive (SSD) Solutions feature a broad product lineup that meets current requirements with TVS, Shottkey Barrier Diodes (SBD), LDOs, Load Switch ICs, and the powerful eFuse IC. These SSDs can parse through data quicker than a traditional Hard Disk Drive (HDD). As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands and protection that keeps essential data safe from failures. Toshiba offers a comprehensive lineup of load switches and MOSFETs for controlling power inputs, protection ICs, and diodes designed to handle abnormal input power conditions and overvoltage surges during hotplug.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.