TC78H653FTG,EL

Toshiba
757-TC78H653FTGEL
TC78H653FTG,EL

製造商:

說明:
電機/運動/點火控制器及驅動器 Brush Motor Driver IC 8V 2A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13,972

庫存:
13,972 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.66 HK$18.66
HK$11.92 HK$119.20
HK$10.60 HK$265.00
HK$8.71 HK$871.00
HK$7.65 HK$1,912.50
HK$7.25 HK$3,625.00
HK$6.09 HK$6,090.00
HK$5.56 HK$11,120.00
完整捲(訂購多個4000)
HK$5.19 HK$20,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushed DC Motor Drivers
Half Bridge
4 A
600 uA
- 40 C
+ 105 C
SMD/SMT
P-VQFN-16
Reel
Cut Tape
MouseReel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: TW
額定負載電壓: 3 V
輸出數: 4 Output
操作頻率: 500 kHz
Pd - 功率消耗 : 1.79 W
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: TC78H653FTG
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 7.5 V
電源電壓 - 最小值: 1.8 V
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TC78H653FTG Dual Bridge Driver IC

Toshiba TC78H653FTG Dual Bridge Driver IC is designed for DC motors/stepping motors that incorporate DMOS with low ON resistance in output transistors. Forward, reverse, stop, or brake modes can be selected. Overcurrent detection, thermal shutdown, and under-voltage lockout functions are implemented. This bridge driver features a power supply voltage operating range of 1.8V to 7.0V with peak output current ratings of 2.0A (maximum) in minor mode and 4.0A (maximum) in large mode.

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. These devices are ideal for a vast array of applications, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-bridge latching relays. Toshiba offers drivers with up to four channels, featuring many package options and several pin-to-pin compatible models with popular brushed motor drivers, which facilitate a user's multi-source strategy.