TB67H420FTG,EL

Toshiba
757-TB67H420FTGEL
TB67H420FTG,EL

製造商:

說明:
電機/運動/點火控制器及驅動器 Brush Motor Driver IC 50V 4.5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,330

庫存:
3,330 可立即送貨
數量超過3330會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.16 HK$43.16
HK$33.54 HK$335.40
HK$30.91 HK$772.75
HK$28.03 HK$2,803.00
HK$26.72 HK$6,680.00
HK$25.89 HK$12,945.00
HK$24.91 HK$24,910.00
HK$24.41 HK$48,820.00
完整捲(訂購多個4000)
HK$22.61 HK$90,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushed DC Motor Drivers
Half Bridge
9 A
6 mA
- 20 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸出數: 4
輸出電壓: 50 V
Pd - 功率消耗 : 1.3 W
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 47 V
電源電壓 - 最小值: 10 V
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. These devices are ideal for a vast array of applications, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-bridge latching relays. Toshiba offers drivers with up to four channels, featuring many package options and several pin-to-pin compatible models with popular brushed motor drivers, which facilitate a user's multi-source strategy.

TB67H420FTG Brushed DC Motor Driver

Toshiba TB67H420FTG Brushed DC Motor Driver is a motor driver with sense resistor less current control. This motor driver incorporates an internal H-bridge that can be controlled independently as 2x brushed DC motor drivers or 1x stepping motor driver using the dual H-bridge mode. The TB67H420FTG features high voltage (50V), a large current (9A), error detection features, error detection signal output, and low Rds (ON). This motor driver comes in a small 7mm x 7mm Quad Flat No-Lead (QFN-48) package with a thermal pad. Typical applications include office equipment, home appliances, banking terminals, and cash dispensers.