SSM3K17FU,LF

Toshiba
757-SSM3K17FULF
SSM3K17FU,LF

製造商:

說明:
MOSFET LowON Res MOSFET ID=0.1A VDSS=50V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,354

庫存:
4,354
可立即送貨
在途量:
6,000
預期10/4/2026
24,000
預期8/6/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.22 HK$2.22
HK$1.56 HK$15.60
HK$0.97 HK$97.00
HK$0.707 HK$353.50
HK$0.551 HK$551.00
完整捲(訂購多個3000)
HK$0.477 HK$1,431.00
HK$0.345 HK$2,070.00
HK$0.304 HK$2,736.00
HK$0.288 HK$6,912.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
50 V
100 mA
20 Ohms
- 7 V, 7 V
900 mV
- 55 C
+ 150 C
150 mW
Enhancement
AEC-Q101
MOSV
Reel
Cut Tape
MouseReel
品牌: Toshiba
配置: Single
組裝國家: TH
擴散國: JP
原產國: TH
互導 - 最小值: 20 mS
產品類型: MOSFETs
系列: SSM3K17FU
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 40 ns
標準開啟延遲時間: 100 ns
每件重量: 6 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MOSV MOSFETs

Toshiba MOSV MOSFETs are N-channel MOSFETs offered in logic-level gate drive and low-voltage gate drive variants. These Toshiba devices provide a drain-source breakdown voltage (VDS) range from 50V to 60V and a gate-source voltage (VGS) range from 4V to 20V. Toshiba MOSV MOSFETs are offered in UFM, UF6, TSOP6F, and SOT-23F packages for design flexibility.