DCL520D00(T,E(S

Toshiba
757-DCL520D00TES
DCL520D00(T,E(S

製造商:

說明:
數碼隔離器 2-ch (2:0) High Speed Digital Isolator; 150Mbps, 8pin, SOIC8-N. Default Output HIGH

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,800

庫存:
2,800 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.78 HK$15.78
HK$11.67 HK$116.70
HK$10.60 HK$265.00
HK$9.45 HK$945.00
HK$8.88 HK$2,220.00
HK$8.55 HK$4,275.00
HK$8.30 HK$8,300.00
完整捲(訂購多個3500)
HK$7.91 HK$27,685.00
HK$7.74 HK$54,180.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 數碼隔離器
RoHS:  
SMD/SMT
SOIC-8-N
2 Channel
Unidirectional
150 Mb/s
4.243 kV
5.5 V
2.25 V
10.5 mA
10.9 ns
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品: Digital Isolator
產品類型: Digital Isolators
脈寬失真: 6.6 ns
脈寬失真: 0.8 ns
關機: No Shutdown
原廠包裝數量: 3500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

DCL52x High-Speed Dual Channel Digital Isolators

Toshiba DCL52x High-Speed Dual-Channel Digital Isolators are based on Toshiba's complementary metal-oxide semiconductor (CMOS) technology. A highly reinforced insulation is achieved by this technology and the magnetic coupling structure. These data channels are available in various configurations with a withstand voltage of 3000VRMS. The Toshiba DCL52x High-Speed Dual Channel Digital Isolators operate within a temperature range of -40°C to +125°C and feature a wide supply voltage range of 2.25V to 5.5V.