XC9291B13D0R-G

Torex Semiconductor
865-XC9291B13D0R-G
XC9291B13D0R-G

製造商:

說明:
DC/DC 轉換器 - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.78 HK$9.78
HK$6.02 HK$60.20
HK$5.06 HK$126.50
HK$3.97 HK$397.00
HK$3.44 HK$860.00
HK$3.11 HK$1,555.00
HK$2.83 HK$2,830.00
完整捲(訂購多個5000)
HK$2.49 HK$12,450.00

商品屬性 屬性值 選擇屬性
Torex Semiconductor
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
2.5 V
6 V
1.3 V
600 mA
WLP-5-8
0.96 mm (0.038 in)
0.88 mm (0.035 in)
0.33 mm (0.013 in)
Industrial
品牌: Torex Semiconductor
機箱類型: Encapsulated
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 0.96 mm x 0.88 mm x 0.33 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 5000
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390000
ECCN:
EAR99

XC92x Synchronous Step-Down DC/DC Controller ICs

Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICs are equipped with synchronous rectification technology and feature both P-channel driver and N-channel switching transistors for optimal performance. These controller ICs feature an input voltage range from 1.8V to up to 30V and an adjustable output voltage based on a precise reference. The XC92x controller ICs support high switching frequencies and offer multiple control modes, including PWM, PWM/PFM, and HiSAT-COT. These controller ICs ensure a low quiescent current, making it ideal for battery-powered applications. The XC92x controller ICs come with protection features such as Under Voltage Lock Out (UVLO), overcurrent protection, thermal shutdown, and short-circuit protection. Typical applications include smartphones, TVs, wearable devices, portable game consoles, cameras, PCs, automotive, smart cards, smart meters, and digital audio equipment.

XC9290/XC9291 Step-Down DC/DC Converters

Torex XC9290 / XC9291 Step-down DC/DC Converters feature HiSAT-COT® control and a synchronous rectification buck DC/DC converter. The XC9290 / XC9291 devices offer a small 3.52mm2 mounting area, high-speed response, and ultra-low radiation noise. Using HiSAT-COT, Torex XC9290 / XC9291 Step-down DC/DC Converters provide faster response than PWM control methods, which allows for a reduced capacitor size with stable operation. The converters have an ultra-compact layout and improved oscillation frequency for greater user control. The converters feature an extended battery life, reduced heat generation, and are ideal for consumer and industrial applications.