525D03

The Modal Shop
857-525D03
525D03

製造商:

說明:
感應器線纜/致動器線纜 ACCELEROMETER CABLE M12 to USBA - 3 FEET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$609.60 HK$609.60

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
4 Position
USB Type A
Female / Male
1 m (3.281 ft)
Black
Bulk
品牌: The Modal Shop
描述/功能: Detachable 4-Socket M12 Connector to USB Type-A Cable
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Digiducer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

333 Series Digiducer® USB Digital Accelerometers

The Modal Shop 333 Series Digiducer® USB Digital Accelerometers offer a fully integrated and ruggedized packaging of a high-resolution, broad-frequency piezoelectric accelerometer with integrated internal digital data acquisition (DAQ). These accelerometers take professional-grade vibration measurements via smartphones, tablets, or PCs, turning any device into a portable, hand-held vibration meter spectrum analyzer. The devices are compatible with various software applications to fit specific testing needs. The units use standard drivers, making them suitable for writing custom software and connecting to IoT systems. The Modal Shop 333 Series Digiducer USB Digital Accelerometers come in a rugged, stainless steel package that is hermetically sealed and ideal for harsh environments.