V62/12615-01YE

Texas Instruments
595-V62/12615-01YE
V62/12615-01YE

製造商:

說明:
乙太網路 IC Enhanced Product PHY TER extreme tempera

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$410.10 HK$102,525.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
HLQFP-48
Ethernet PHYs
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 55 C
+ 125 C
DP83848
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
雙向: Full Duplex, Half Duplex
Pd - 功率消耗 : 267 mW
產品類型: Ethernet ICs
原廠包裝數量: 250
子類別: Communication & Networking ICs
電源電流 - 最大值: 10 uA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
EAR99

DP83848-EP PHYTER 10/100Mb/s Ethernet PHY

Texas Instruments DP83848-EP PHYTER 10/100Mb/s Ethernet PHY is a highly reliable, feature-rich, robust device. This device includes enhanced ESD protection, MII, and RMII for maximum flexibility in MPU selection, all in a 48-pin PQFP package. The DP83848-EP was designed to allow Ethernet connectivity in the harshest environments. This device meets IEEE 802.3u standards over a military temperature range of –55°C to 125°C. The DP83848-EP is ideally suited for harsh environments, for example, avionics, defense, and industrial control applications. The Texas Instruments DP83848-EP features integrated sublayers to support 10BASE-T and 100BASE-TX Ethernet protocols. This feature ensures compatibility and interoperability with all other standards-based Ethernet solutions.