V62/09611-01XE

Texas Instruments
595-V62/09611-01XE
V62/09611-01XE

製造商:

說明:
CAN總線接口IC EP 3.3V CAN Xcvr W/3 6V STANDOFF A 595-S A 595-SN65HVD233MDREP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$107.76 HK$107.76
HK$87.54 HK$875.40
HK$83.52 HK$2,088.00
HK$72.50 HK$7,250.00
HK$69.21 HK$17,302.50
HK$63.13 HK$31,565.00
HK$55.24 HK$55,240.00
完整捲(訂購多個2500)
HK$53.84 HK$134,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

Texas Instruments SN65HVD233MDREP
Texas Instruments
CAN總線接口IC EP 3.3V CAN Xcvr W/3 6V STANDOFF

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: CAN總線接口IC
RoHS:  
SN65HVD233
SMD/SMT
SOIC-8
3 V
3.6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
工作電源電壓: 3.3 V
產品類型: CAN Interface IC
支持通訊協定: CAN
原廠包裝數量: 2500
子類別: Interface ICs
零件號別名: SN65HVD233MDREP
每件重量: 72.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99