V62/06637-15XE

Texas Instruments
595-V62/06637-15XE
V62/06637-15XE

製造商:

說明:
監控電路 EP NanoPwr Sup Circu its A 595-PS3836J25 A 595-PS3836J25MDBVTEP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個250)
HK$38.80 HK$9,700.00
HK$37.73 HK$18,865.00
HK$33.46 HK$33,460.00
HK$32.55 HK$81,375.00

相似產品

Texas Instruments TPS3836J25MDBVTEP
Texas Instruments
監控電路 EP NanoPwr Sup Circu its

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 監控電路
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
2.25 V, 2.64 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 55 C
+ 125 C
TPS3836
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
運作供電電流: 25 uA
超壓閾值: 2.31 V
產品類型: Supervisory Circuits
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 1.6 V
欠壓閾值: 2.16 V
零件號別名: TPS3836J25MDBVTEP
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99