V62/04705-01XE

Texas Instruments
595-V62/04705-01XE
V62/04705-01XE

製造商:

說明:
緩衝器及線驅動器 Mil Enhance 3.3V ABT Quad Bus Buffers A A 595-SN74LVT125QPWREP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$23.84 HK$47,680.00

相似產品

Texas Instruments SN74LVT125QPWREP
Texas Instruments
緩衝器及線驅動器 Mil Enhance 3.3V ABT Quad Bus Buffers

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
LVT
4 Input
4 Output
Non-Inverting
TSSOP-14
- 32 mA
32 mA
4.5 mA
2.7 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
邏輯類型: Bus Buffer
通道數: 4 Channel
輸出類型: 3-State
產品類型: Buffers & Line Drivers
傳播延遲時間: 2.9 ns at 3.3 V
系列: SN74LVT125
原廠包裝數量: 2000
子類別: Logic ICs
零件號別名: SN74LVT125QPWREP
每件重量: 57.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99