V62/04655-01XE

Texas Instruments
595-V62/04655-01XE
V62/04655-01XE

製造商:

說明:
邏輯閘 Mil Enhance Quad 2- Input Pos-AND Gate A A 595-SN74LVC08AQDREP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$7.52 HK$18,800.00
HK$7.36 HK$36,800.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 邏輯閘
RoHS:  
AND
4 Gate
LVC
2 Input
SOIC-14
1 Output
24 mA
- 24 mA
4.1 ns
2 V
3.6 V
- 55 C
+ 125 C
SMD/SMT
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
邏輯類型: 2-Input AND
產品: Single-Function Gates
產品類型: Logic Gates
系列: SN74LVC08A
原廠包裝數量: 2500
子類別: Logic ICs
零件號別名: SN74LVC08AQDREP
每件重量: 122.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Pos-AND Gate

Texas Instruments SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Positive-AND Gate is designed for 1.65V to 3.6V VCC operation. The SN74LVC08A/SN74LVC08A-Q1 devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC08A-Q1 devices are AEC-Q100 qualified for automotive applications.