V62/04622-01YE

Texas Instruments
595-V62/04622-01YE
V62/04622-01YE

製造商:

說明:
緩衝器及線驅動器 Mil Enhance Octal Bu ffers/Drivers A 595 A 595-SN74LV8T244MPWRE

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$48.42 HK$48.42
HK$34.28 HK$342.80
HK$31.98 HK$799.50
HK$28.11 HK$2,811.00
HK$26.63 HK$6,657.50
HK$24.58 HK$12,290.00
完整捲(訂購多個2000)
HK$20.80 HK$41,600.00
HK$20.71 HK$82,840.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

Texas Instruments SN74LV8T244MPWREP
Texas Instruments
緩衝器及線驅動器 Enhanced product 8-b it fixed-direction
新產品: 該製造商的新產品。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 緩衝器及線驅動器
RoHS:  
AC
8 Input
8 Output
Non-Inverting
SOIC-20
- 24 mA
24 mA
4 uA
2 V
6 V
40 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
邏輯類型: CMOS
通道數: 8 Channel
輸出類型: 3-State
產品類型: Buffers & Line Drivers
傳播延遲時間: 9 ns at 3.3 V, 7 ns at 5 V
系列: SN74AC244
原廠包裝數量: 2000
子類別: Logic ICs
零件號別名: SN74AC244MNSREP
每件重量: 266.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AC244/SN74AC244-Q1 Octal Buffers/Drivers

Texas Instruments SN74AC244/SN74AC244-Q1 Octal Buffers/Drivers are explicitly designed to improve the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The SN74AC244/SN74AC244-Q1 devices are organized as two 4-bit buffers or drivers with separate output-enable (OE) inputs. When OE is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. The Texas Instruments SN74AC244-Q1 devices are AEC-Q100 qualified for automotive applications.