UCC3912PWPG4

Texas Instruments
595-UCC3912PWPG4
UCC3912PWPG4

製造商:

說明:
熱插拔電壓控制器 0-3A 3-8V Sngl Hi-Si de MOSFET ALT 595-U ALT 595-UCC3912PWP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 120

庫存:
120 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過120會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.62 HK$81.62
HK$63.05 HK$630.50
HK$60.17 HK$1,504.25
HK$41.76 HK$5,011.20
HK$38.63 HK$11,589.00
HK$37.65 HK$45,180.00
HK$37.07 HK$88,968.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$81.62
最小值:
1

相似產品

Texas Instruments UCC3912PWP
Texas Instruments
熱插拔電壓控制器 0-3A 3-8V Sngl Hi-Si de MOSFET A 595-UCC A 595-UCC3912PWPTR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 熱插拔電壓控制器
RoHS:  
Controllers & Switches
4 A
8 V
3 V
1 Channel
1 mA
0 C
+ 70 C
SMD/SMT
TSSOP-24
Tube
Yes
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入/電源電壓 - 最大值: 8 V
輸入/電源電壓 - 最小值: 3 V
濕度敏感: Yes
產品類型: Hot Swap Voltage Controllers
系列: UCC3912
原廠包裝數量: 60
子類別: PMIC - Power Management ICs
每件重量: 212 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.