UCC28C40DGKRG4

Texas Instruments
595-UCC28C40DGKRG4
UCC28C40DGKRG4

製造商:

說明:
開關控制器 BiCMOS Low-Power Cur rent Mode

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,962

庫存:
1,962 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.36 HK$28.36
HK$18.66 HK$186.60
HK$17.26 HK$431.50
HK$14.96 HK$1,496.00
HK$14.06 HK$3,515.00
HK$12.33 HK$6,165.00
HK$11.92 HK$11,920.00
完整捲(訂購多個2500)
HK$9.95 HK$24,875.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$16.19
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$16.52
最小值:
1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關控制器
RoHS:  
Boost, Flyback, Forward
1 Output
1 MHz
100 %
18 V
1 A
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
下降時間: 20 ns
濕度敏感: Yes
產品類型: Switching Controllers
上升時間: 25 ns
系列: UCC28C40
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 26 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

UCCx8C4x/UCCx8C4x-Q1 Current-Mode PWM Controllers

Texas Instruments UCCx8C4x/UCCx8C4x-Q1 Current-Mode PWM Controllers are enhanced BiCMOS versions with pin-for-pin compatibility to the industry standard UC28C4x family PWM controllers. These devices provide the necessary features to control fixed frequency and peak current mode power supplies. This family offers several performance advantages. These devices provide high-frequency operation up to 1MHz with low start-up and operating currents, thus minimizing start-up loss and low operating power consumption for improved efficiency. The devices also feature a fast current sense, an output delay time of 35ns, and a ±1A peak output current capability with improved rise and fall times for driving large external MOSFETs directly. The Texas Instruments UCCx8C4x-Q1 devices are AEC-Q100 qualified for automotive applications.