UCC28600DG4

Texas Instruments
595-UCC28600DG4
UCC28600DG4

製造商:

說明:
AC/DC轉換器 Quasi Res Flyback Gr een Mode Cntrlr ALT ALT 595-UCC28600D

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,979

庫存:
6,979 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.67 HK$17.67
HK$11.26 HK$112.60
HK$10.11 HK$252.75
HK$8.30 HK$622.50
HK$7.25 HK$2,175.00
HK$5.46 HK$2,866.50
HK$5.18 HK$5,439.00
HK$5.06 HK$20,493.00
HK$4.79 HK$38,439.75

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$10.28
最小值:
1

相似產品

Texas Instruments UCC28600D
Texas Instruments
AC/DC轉換器 Quasi Res Flyback Gr een Mode Cntrlr A 5 A 595-UCC28600DR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
SOIC-8
9.3 V
32 V
Flyback
Si
40 kHz to 130 kHz
99 %
5 mA
- 40 C
+ 105 C
1.2 A
UCC28600
Tube
品牌: Texas Instruments
絕緣: Isolated
輸出數: 1 Output
產品類型: AC/DC Converters
原廠包裝數量: 75
子類別: PMIC - Power Management ICs
類型: Current Mode
每件重量: 72.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TI UCC28600 Quasi-Resonant Flyback Controller

Texas Instruments UCC28600 PWM controller offers advanced energy features to meet stringent world-wide energy efficiency requirements. UCC28600 integrates built-in advanced energy saving features with high level protection features to provide cost effective solutions for energy efficient power supplies. UCC28600 incorporates frequency fold back and green mode operation to reduce the operation frequency at light load and no load operations. UCC28600 is offered in the 8-pin SOIC (D) package. Operating junction temperature range is -40°C to 105°C.