UCC27518DBVTG4

Texas Instruments
595-UCC27518DBVTG4
UCC27518DBVTG4

製造商:

說明:
閘極驅動器 Automotive 4-A/4-A s ingle-channel gate

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 454

庫存:
454 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.04 HK$15.04
HK$9.62 HK$96.20
HK$8.55 HK$213.75
HK$7.08 HK$708.00
完整捲(訂購多個250)
HK$6.17 HK$1,542.50
HK$5.84 HK$2,920.00
HK$4.92 HK$4,920.00
HK$4.48 HK$17,920.00
HK$4.10 HK$32,800.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 閘極驅動器
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
SOT-23-5
2 Driver
1 Output
4 A
4.5 V
18 V
Inverting
8 ns
7 ns
- 40 C
+ 140 C
UCC27518DBVTG4
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓(最大值): 18 V
輸入電壓(最小值): 4.5 V
邏輯類型: CMOS
產品類型: Gate Drivers
傳輸延遲 - 最大值: 25 ns
關機: Shutdown
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
技術: GaN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC27518 Low-Side Gate Driver

Texas Instruments UCC27518 Low-Side Gate Driver is a single-channel and high-speed device that drives MOSFET and IGBT power switches. This driver uses a design that minimizes shoot-through current and sources and sinks high and peak-current pulses into capacitive loads offering rail-to-rail drive capability. The UCC27518 driver offers a 4A peak source and 4A peak sink (symmetrical drive) peak-drive current capability at 12VDD. This driver follows an inverting logic between the input and output, and the input pins are based on the CMOS input threshold logic.