UCC27288D

Texas Instruments
595-UCC27288D
UCC27288D

製造商:

說明:
閘極驅動器 2.5-A to 3.5-A 120-V half-bridge driver A 595-UCC27288DR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,315

庫存:
1,315 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.19 HK$28.19
HK$18.58 HK$185.80
HK$17.18 HK$429.50
HK$14.55 HK$1,091.25
HK$13.97 HK$4,191.00
HK$12.17 HK$6,389.25
HK$9.70 HK$10,185.00
HK$9.62 HK$48,340.50

相似產品

Texas Instruments UCC27288DR
Texas Instruments
閘極驅動器 2.5-A to 3.5-A 120-V half-bridge driver A 595-UCC27288D

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
3.5 A
8 V
16 V
12 ns
10 ns
- 40 C
+ 125 C
UCC27288
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
濕度敏感: Yes
產品類型: Gate Drivers
傳輸延遲 - 最大值: 30 ns
原廠包裝數量: 75
子類別: PMIC - Power Management ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCC27288 Half-Bridge Driver

Texas Instruments UCC27288 Half-Bridge Driver is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100V. It allows two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration-based topologies. Its 3.5A peak sink current and 2.5A peak source current, along with low pull-up and pull-down resistance, allow the UCC27288 to drive large power MOSFETs with minimum switching losses during the transition of the MOSFET Miller plateau. Since the inputs are independent of the supply voltage, UCC27288 can be used with analog and digital controllers. Two inputs are entirely independent and provide added control design flexibility.