UCC24630DBVR

Texas Instruments
595-UCC24630DBVR
UCC24630DBVR

製造商:

說明:
閘極驅動器 UCC24630 Synch Recti fier Contr A 595-UC A 595-UCC24630DBVT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,208

庫存:
2,208 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.43 HK$11.43
HK$8.30 HK$83.00
HK$7.54 HK$188.50
HK$6.67 HK$667.00
HK$6.26 HK$1,565.00
HK$6.01 HK$3,005.00
HK$5.80 HK$5,800.00
完整捲(訂購多個3000)
HK$5.59 HK$16,770.00
HK$5.32 HK$31,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$13.32
最小值:
1

相似產品

Texas Instruments UCC24630DBVT
Texas Instruments
閘極驅動器 UCC24630 Sync Rectif ier Controller A 59 A 595-UCC24630DBVR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
3.33 A
3.6 V
28 V
27 ns
20 ns
- 40 C
+ 125 C
UCC24630
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: JP
原產國: CN
特徵: Compatible with CCM
產品類型: Gate Drivers
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
技術: Si
每件重量: 36 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

UCC24630同步整流器控制器

Texas Instruments UCC24630 Synchronous Rectifier Controller is a high-performance controller and driver for N-channel MOSFET power devices used for secondary-side synchronous rectification (SR). The combination of a controller and MOSFET emulates a near-ideal diode rectifier. This solution directly reduces power dissipation of the rectifier. It also reduces primary-side losses due to compounding of efficiency gains. Utilizing a volt-second balancing control method, the UCC24630 is ideal for flyback power supplies. This is especially true over wide-output voltage ranges since the device is not connected directly to the MOSFET drain. The wide VDD operating range, wide programming range of the VPC voltage and blanking time, allows use in a variety of flyback converter designs.
Learn More