UCC21540QDWKRQ1

Texas Instruments
595-UCC21540QDWKRQ1
UCC21540QDWKRQ1

製造商:

說明:
電氣隔離式閘極驅動器 Automotive 5.7kVRMS 4A/6A dual-channel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,933

庫存:
2,933 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$61.49 HK$61.49
HK$47.51 HK$475.10
HK$44.06 HK$1,101.50
HK$40.20 HK$4,020.00
HK$38.31 HK$9,577.50
HK$37.24 HK$18,620.00
HK$36.33 HK$36,330.00
完整捲(訂購多個2000)
HK$34.11 HK$68,220.00
4,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電氣隔離式閘極驅動器
RoHS:  
UCC21540
SMD/SMT
SOIC-16
- 40 C
+ 150 C
915 mW
40 ns
16 ns
12 ns
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: UCC21540EVM
邏輯類型: CMOS, TTL
濕度敏感: Yes
驅動器數: 2 Driver
輸出數: 2 Output
運作供電電流: 73 mA
輸出電流: 6 A
輸出電壓: 18 V
產品: Isolated Gate Drivers
產品類型: Galvanically Isolated Gate Drivers
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3 V
類型: Half-Bridge
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver

Texas Instruments UCC2154x/UCC2154x-Q1 Dual-Channel Gate Driver is an isolated gate driver designed with up to 4A/6A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. The UCC21540 in the DWK package also offers 3.3mm minimum channel-to-channel spacing, which facilitates higher bus voltage. The UCC2154x/UCC2154x-Q1 can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7kVRMS isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI).