UCC12040DVE

Texas Instruments
595-UCC12040DVE
UCC12040DVE

製造商:

說明:
DC/DC 轉換器 - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,803

庫存:
1,803 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.86 HK$58.86
HK$58.53 HK$292.65
HK$48.33 HK$483.30
HK$47.76 HK$1,194.00
HK$43.89 HK$1,755.60
HK$41.02 HK$4,922.40
HK$39.37 HK$11,023.60
HK$38.39 HK$19,962.80

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$44.55
最小值:
1

相似產品

Texas Instruments UCC12040DVER
Texas Instruments
DC/DC 轉換器 - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
500 mW
5 V
4.5 V
5.5 V
5 V
100 mA
3 kV
SOIC-16
10.3 mm
7.5 mm
2.65 mm
Medical, Industrial
UCC12040
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 10.3 mm x 7.5 mm x 2.65 mm
輸入電壓: 4.5 V to 5.5 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 40
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC12040 Isolated DC-DC Converter

Texas Instruments UCC12040 Isolated DC-DC Converter comes with a 3kVRMS basic isolation rating designed to provide efficient, isolated power to isolated circuits that require a bias supply with well-regulated output voltages. The device integrates a transformer and DC-DC controller with a proprietary architecture to provide 500mW (typical) of isolated power with high efficiency and low EMI. The Texas Instruments UCC12040 integrates protection features for increased system robustness. The device also has an enable pin, synchronization capability, and regulated 5.0V or 3.3V output options with the headroom. The UCC12040 is a low-profile, miniaturized solution offered in a wide-body SOIC package with 2.65mm height (typical).