UA78L12ACDG4

Texas Instruments
595-UA78L12ACDG4
UA78L12ACDG4

製造商:

說明:
線性電壓穩壓器 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,495

庫存:
2,495 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.88 HK$8.88
HK$6.40 HK$64.00
HK$5.76 HK$144.00
HK$5.07 HK$380.25
HK$4.74 HK$1,422.00
HK$4.55 HK$2,388.75
HK$4.38 HK$4,599.00
HK$4.21 HK$17,050.50
HK$3.99 HK$32,019.75

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$8.80
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$3.04
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$9.62
最小值:
1

相似產品

Texas Instruments UA78L12ACD
Texas Instruments
線性電壓穩壓器 12.0V 100mA A 595-UA 78L12ACDR A 595-UA7 A 595-UA78L12ACDR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 線性電壓穩壓器
RoHS:  
UA78L
SMD/SMT
SOIC-8
1 Output
Positive
12 V
100 mA
Fixed
14.5 V
27 V
0 C
+ 125 C
6.5 mA
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
線路調整率: 250 mV
負載調整率: 100 mV
產品類型: Linear Voltage Regulators
原廠包裝數量: 75
子類別: PMIC - Power Management ICs
每件重量: 72.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

UA78L Positive Voltage Linear Regulators

Texas Instruments UA78L Positive Voltage Linear Regulators are designed for various applications. The UA78L series can be used for on-card regulation to eliminate the noise and distribution problems associated with single-point regulation. The UA78L can also be used with power-pass elements to make high-current voltage regulators. The UA78L series regulators can deliver up to 100mA of output current. Additionally, the UA78L does not need an external capacitor for stable operation across the load current range. These regulators' internal current-limiting and thermal-shutdown features help protect the device from overload.