TXS0108EPWRG4

Texas Instruments
595-TXS0108EPWRG4
TXS0108EPWRG4

製造商:

說明:
翻譯 - 電壓等級 8B Bidir Vltg-Level Translator ALT 595-T ALT 595-TXS0108EPWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,502

庫存:
2,502 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.10 HK$11.10
HK$8.05 HK$80.50
HK$7.29 HK$182.25
HK$6.45 HK$645.00
HK$6.05 HK$1,512.50
HK$5.81 HK$2,905.00
HK$5.61 HK$5,610.00
完整捲(訂購多個2000)
HK$5.61 HK$11,220.00
HK$5.40 HK$21,600.00
HK$5.15 HK$41,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$19.97
最小值:
1

相似產品

Texas Instruments TXS0108EPWR
Texas Instruments
翻譯 - 電壓等級 8B Bidir Vltg-Level Translator A 595-TXS A 595-TXS0108EPWRG4

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 翻譯 - 電壓等級
RoHS:  
Bidirectional Voltage Level Translator
Voltage Level Translator
100 Mb/s
TSSOP-20
5.5 V
1.2 V, 1.65 V
TXS0108E
312 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: MY
擴散國: CN
原產國: MY
開發套件: 14-24-LOGIC-EVM, 14-24-NL-LOGIC-EVM, TXS-EVM
輸入類型: Transmission Gate
通道數: 8 Channel
運作供電電流: 1.5 uA
輸出類型: 3-State
產品類型: Translation - Voltage Levels
原廠包裝數量: 2000
子類別: Logic ICs
每件重量: 77 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

TXS0108E/TXS0108E-Q1 Voltage-Level Shifters

Texas Instruments TXS0108E/TXS0108E-Q1 Bidirectional Voltage-Level Shifters are 8-bit non-inverting level translators using two configurable power-supply rails. The A port tracks the VCCA pin supply voltage. The VCCA pin accepts any supply voltage between 1.4V and 3.6V. The B port tracks the VCCB pin supply voltage. The VCCB pin accepts any supply voltage between 1.65V and 5.5V. Two input supply pins on the Texas Instruments TXS0108E/TXS0108E-Q1 allow for low-voltage bidirectional translation between 1.5V, 1.8V, 2.5V, 3.3V, and 5V voltage nodes.