TVS1800DRVR

Texas Instruments
595-TVS1800DRVR
TVS1800DRVR

製造商:

說明:
ESD 保護二極體 / TVS 二極體 18V flat-clamp surge protection device 6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,323

庫存:
5,323 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.89 HK$7.89
HK$4.94 HK$49.40
HK$3.23 HK$323.00
HK$2.49 HK$1,245.00
HK$2.26 HK$2,260.00
完整捲(訂購多個3000)
HK$1.96 HK$5,880.00
HK$1.81 HK$10,860.00
HK$1.73 HK$15,570.00
HK$1.60 HK$38,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
18 V
SMD/SMT
23.4 V
19.5 V
WSON-6
40 A
960 W
116 pF
11 kV
30 kV
- 40 C
+ 125 C
TVS1800
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
產品: ESD Suppressors
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
Vf - 順向電壓: 500 mV
每件重量: 12 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854110090
MXHTS:
8542399999
ECCN:
EAR99

TVS1800 Flat-Clamp Surge Protection Device

Texas Instruments TVS1800 Flat-Clamp Surge Protection Device robustly shunts up to 40A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The device offers a solution to the common industrial signal line EMC requirement to survive up to ±1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The Texas Instruments TVS1800 uses a unique feedback mechanism to ensure precise flat clamping during a fault, assuring system exposure below 25V. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness.