TVS0701DRBR

Texas Instruments
595-TVS0701DRBR
TVS0701DRBR

製造商:

說明:
ESD 保護二極體 / TVS 二極體 7-V bidirectional fl at-clamp surge prot

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,246

庫存:
3,246 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.70 HK$9.70
HK$6.26 HK$62.60
HK$4.13 HK$413.00
HK$3.21 HK$1,605.00
HK$2.91 HK$2,910.00
完整捲(訂購多個3000)
HK$2.52 HK$7,560.00
HK$2.33 HK$13,980.00
HK$2.21 HK$19,890.00
HK$2.20 HK$52,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
7 V
SMD/SMT
11 V
10 V
SON-8
30 A
77 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS0701
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
濕度敏感: Yes
產品: ESD Suppressors
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
每件重量: 20.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
USHTS:
8542390090
ECCN:
EAR99

TVS0701 7V Bidirectional Surge Protection Device

Texas Instruments TVS0701 7V Bidirectional Surge Protection Device shunts up to 30A of IEC 61000-4-5 fault current to protect systems from high-power transients or lightning strikes. The device survives the common industrial signal line EMC requirement of 1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TVS0701 uses a feedback mechanism to ensure precise flat clamping during a fault, keeping system exposure lower than traditional TVS diodes. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness. The Texas Instruments TVS0701 has a ±7V operating range to enable operation in systems that require protection against reverse wiring conditions.