TUSB212QRWBRQ1

Texas Instruments
595-TUSB212QRWBRQ1
TUSB212QRWBRQ1

製造商:

說明:
USB接口IC Autom USB 2.0 High S peed Signal Condit A 595-TUSB212QRWBTQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$27.95 HK$27.95
HK$20.96 HK$209.60
HK$19.23 HK$480.75
HK$17.34 HK$1,734.00
HK$16.44 HK$4,110.00
HK$15.86 HK$7,930.00
HK$15.37 HK$15,370.00
完整捲(訂購多個3000)
HK$14.88 HK$44,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$39.87
最小值:
1

相似產品

Texas Instruments TUSB212QRWBTQ1
Texas Instruments
USB接口IC Autom USB 2.0 High S peed Signal Condit A 595-TUSB212QRWBRQ1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TUSB212
USB Redrivers
Redriver
SMD/SMT
X2QFN-12
USB 2.0
High Speed (HS)
3 V
3.6 V
22 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: TUSB212EVM
接口類型: I2C, OTG 2.0, BC 1.2
濕度敏感: Yes
端口數: 1 Port
工作電源電壓: 3.3 V
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TUSB212/TUSB212-Q1 USB 2.0 HS Signal Conditioner

Texas Instruments TUSB212/TUSB212-Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. The device has a patent-pending design and is not limited to Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated the LS and FS signal characteristics are unaffected by the TUSB212/TUSB212-Q1. Fine-tuning device performance, the programmable signal AC boost, and DC boost optimize High-Speed signals at the connector, resulting in passing USB High-Speed electrical compliance tests. Additionally, the TUSB212/TUSB212-Q1 is compatible with the USB On-The-Go (OTG) and Battery Charging (BC) protocols. The TUSB212-Q1 devices are AEC-Q100 qualified for automotive applications.