TSC2004IYZKR

Texas Instruments
595-TSC2004IYZKR
TSC2004IYZKR

製造商:

說明:
觸控熒幕控制器 Nano-Pwr Touch Scree n Cntrlr A 595-TSC2 A 595-TSC2004IYZKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,747

庫存:
1,747 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$38.22 HK$38.22
HK$36.58 HK$365.80
HK$34.03 HK$850.75
HK$32.47 HK$3,247.00
HK$32.22 HK$32,220.00
完整捲(訂購多個3000)
HK$20.47 HK$61,410.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 觸控熒幕控制器
RoHS:  
TSC2004
Resistive Touch Controller
1 TSC
100 kS/s
10 bit, 12 bit
Serial, 2-Wire, 4-Wire, I2C
3.6 V
1.2 V
506 uA
- 40 C
+ 85 C
SMD/SMT
DSBGA-24
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: JP
原產國: PH
產品類型: Touch Screen Controllers
原廠包裝數量: 3000
子類別: Data Converter ICs
每件重量: 7 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Portable Audio and Display Solution

Texas Instruments multi-sensory portable audio and display solution features high-fidelity sound, multi-point touch with haptics for tactile feedback, and a programmable high brightness backlight driver. These TI devices combine to deliver a richer user experience in a small-form factor. This TI Winning Solution is composed of the TPA2011D1 3.2W mono Class-D audio power amplifier with auto-recovering short-circuit protection, TLV320AIC3256 very low-power stereo codec with miniDSP and DirectPath™ amplifier, DRV8662 piezo haptic driver with integrated boost converter, LP8552 high-efficiency white LED backlight driver with integrated boost converter,
and TSC2004 nano-power touch screen controller with I²C serial interface.
Learn More