TPS92641PWP/NOPB

Texas Instruments
595-TPS92641PWP/NOPB
TPS92641PWP/NOPB

製造商:

說明:
LED照明驅動器IC Sync Buck Cntlr for Prec Dimming LED Dvr A 595-TPS92641PWPRNPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 518

庫存:
518 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.36 HK$28.36
HK$21.37 HK$213.70
HK$17.76 HK$444.00
HK$16.93 HK$1,557.56
HK$16.60 HK$4,581.60
HK$15.62 HK$15,807.44
HK$15.12 HK$38,949.12
HK$14.88 HK$75,292.80

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$24.08
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$28.44
最小值:
1

相似產品

Texas Instruments TPS92641PWPR/NOPB
Texas Instruments
LED照明驅動器IC Sync Buck Cntlr for Prec Dimming LED Dvr A 595-TPS92641PWP/NOPB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
5 A
HTSSOP-16
85 V
7 V
1 MHz
Adjustable
TPS92641
- 40 C
+ 125 C
Brightness Control/Dimming, Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: TPS92641EVM
調光: Analog, PWM
輸入電壓: 7 V to 85 V
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Current Mode
產品類型: LED Lighting Drivers
原廠包裝數量: 92
子類別: Driver ICs
電源電流 - 最大值: 3 mA
類型: Inductive
每件重量: 62.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.