TPS92200D1DDCR

Texas Instruments
595-TPS92200D1DDCR
TPS92200D1DDCR

製造商:

說明:
LED照明驅動器IC 4-V to 30-V input vo ltage 1.5-A output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,607

庫存:
19,607 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.67 HK$5.67
HK$4.06 HK$40.60
HK$3.64 HK$91.00
HK$3.18 HK$318.00
HK$2.97 HK$742.50
HK$2.84 HK$1,420.00
HK$2.72 HK$2,720.00
完整捲(訂購多個3000)
HK$2.50 HK$7,500.00
HK$2.43 HK$14,580.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
1.5 A
SOT-23-6
30 V
4 V
1 MHz
Adjustable
TPS92200
- 40 C
+ 85 C
Short Circuit and Thermal Protection
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: TPS92200D1EVM
調光: Analog, PWM
用於: General Industrial and Commercial Illumination
輸入電壓: 4 V to 30 V
安裝風格: SMD/SMT
通道數: 1 Channel
產品: LED Lighting Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 1 mA
類型: LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92200 1.5A同步降壓LED驅動器

Texas Instruments TPS92200 1.5A同步降壓LED驅動器具有30V最大輸入電壓。透過整合高側和低側NMOS開關,TPS92200裝置可以超小型解決方案尺寸提供高功率密度和高效率。Texas Instruments TPS92200使用峰值電流模式控制和完整的內部補償,可在廣泛的操作條件下提供高瞬態回應性能。