TPS7A20U25PYCKR

Texas Instruments
595-TPS7A20U25PYCKR
TPS7A20U25PYCKR

製造商:

說明:
LDO電壓穩壓器 75mA ultra-low-nois e low-IQ high-PSRR l

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,900

庫存:
11,900 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.37 HK$3.37
HK$2.34 HK$23.40
HK$2.09 HK$52.25
HK$1.81 HK$181.00
HK$1.68 HK$420.00
HK$1.59 HK$795.00
HK$1.53 HK$1,530.00
HK$1.45 HK$3,625.00
HK$1.41 HK$7,050.00
完整捲(訂購多個12000)
HK$1.41 HK$16,920.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
DSBGA-4
2.5 V
75 mA
1 Output
6.5 uA
1.6 V
6 V
44 dB
Fixed
- 40 C
+ 125 C
TPS7A20U
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: MULTIPKGLDOEVM-823
壓差電壓 - 最大值: 95 mV
線路調整率: 0.03 %/V
負載調整率: 3 mV
產品類型: LDO Voltage Regulators
原廠包裝數量: 12000
子類別: PMIC - Power Management ICs
耐受性: 1.5 %
電壓調節精度: 1.5 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS7A20U Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A20U Low-Dropout (LDO) Linear Regulator is an ultra-small, low-dropout (LDO) linear regulator that sources 75mA output current. The TPS7A20U is designed to provide high PSRR, low noise, and excellent load and line transient performance. This performance meets the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20U offers ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20U also provides the advantage of low quiescent current, designed for battery-powered applications. With a 1.6V to 6.0V input voltage range and a 0.8V to 5.5V output range, the TPS7A20U is applicable for various applications. The device uses a precision reference circuit to provide a maximum accuracy of 1.5% over line, load, and temperature variations.