TPS7A2030YCKR

Texas Instruments
595-TPS7A2030YCKR
TPS7A2030YCKR

製造商:

說明:
線性電壓穩壓器 300mA ultra-low-nois e low-IQ low-dropou

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,704

庫存:
11,704 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個12000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.37 HK$3.37
HK$2.36 HK$23.60
HK$2.10 HK$52.50
HK$1.82 HK$182.00
HK$1.69 HK$422.50
HK$1.60 HK$800.00
HK$1.47 HK$1,470.00
HK$1.42 HK$5,680.00
HK$1.38 HK$11,040.00
完整捲(訂購多個12000)
HK$1.38 HK$16,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 線性電壓穩壓器
RoHS:  
TPS7A20
SMD/SMT
DSBGA-4
1 Output
Positive
800 mV to 5.5 V
300 mA
Adjustable
1.6 V
6 V
- 40 C
+ 125 C
6.5 uA
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
線路調整率: 0.03 %/V
負載調整率: 13 mV
產品: Linear Voltage Regulators
產品類型: Linear Voltage Regulators
PSRR/脈衝抑制 - 標準值: 95 dB
原廠包裝數量: 12000
子類別: PMIC - Power Management ICs
類型: Low Dropout Regulator
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

TPS7A20 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS7A20 Low-Dropout (LDO) Linear Regulators can source 300mA of output current. The TPS7A20 is designed to provide low noise, high PSRR, and excellent load and line transient performance that can meet the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20 regulators offer an ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20 regulators also provide the advantage of low quiescent current, which is ideal for battery-powered applications.