TPS7A0508PDBZT

Texas Instruments
595-TPS7A0508PDBZT
TPS7A0508PDBZT

製造商:

說明:
LDO電壓穩壓器 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0508PDBZR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 563

庫存:
563 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.26 HK$11.26
HK$8.16 HK$81.60
HK$7.38 HK$184.50
HK$6.52 HK$652.00
完整捲(訂購多個250)
HK$6.10 HK$1,525.00
HK$5.73 HK$2,865.00
HK$4.59 HK$4,590.00
HK$4.53 HK$11,325.00
HK$4.39 HK$21,950.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$5.01
最小值:
1

相似產品

Texas Instruments TPS7A0508PDBZR
Texas Instruments
LDO電壓穩壓器 200mA ultra-low-IQ h igh-accuracy low- A A 595-TPS7A0508PDBZT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-23-3
800 mV
200 mA
1 Output
Positive
1 uA
1.4 V
5.5 V
40 dB
Fixed
- 40 C
+ 125 C
1.04 V
TPS7A05
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: MULTIPKGLDOEVM-823
壓差電壓 - 最大值: 1004 mV at 200 mA
線路調整率: 5 mV
負載調整率: 62 mV
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
類型: Ultra Low LDO Voltage Regulator
每件重量: 13.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS7A05 Ultra-Low IQ Low-Dropout Regulator

Texas Instruments TPS7A05 Ultra-Low IQ Low-Dropout Regulator is an ultra-small, low quiescent current low-dropout regulator (LDO) that can source 200mA with excellent transient performance. This device has an output range of 0.8V to 3.3V with a typical 1% accuracy. The Texas Instruments TPS7A05, with ultralow IQ (1µA), is designed specifically for battery-powered applications where a very-low quiescent current is a critical parameter for extending battery life. The device can be operated from rechargeable Li-Ion batteries and Li-primary battery chemistries such as Li-SOCl2, Li-MnO2, and two- or three-cell alkaline batteries. The TPS7A05 has an active pull-down circuit to discharge the output when disabled quickly.