TPS74801RGWT

Texas Instruments
595-TPS74801RGWT
TPS74801RGWT

製造商:

說明:
LDO電壓穩壓器 Sgl Output LDO 1.5A Adj 0.8 to 3.3V A 59 A 595-TPS74801RGWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,738

庫存:
7,738 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.03 HK$22.03
HK$16.44 HK$164.40
HK$15.04 HK$376.00
HK$13.48 HK$1,348.00
完整捲(訂購多個250)
HK$10.77 HK$2,692.50
HK$10.44 HK$5,220.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$14.80
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$13.81
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$32.30
最小值:
1

相似產品

Texas Instruments TPS74801RGWR
Texas Instruments
LDO電壓穩壓器 Sgl Output LDO 1.5A Adj 0.8 to 3.3V A 59 A 595-TPS74801RGWT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
VQFN-20
1.5 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
60 mV
TPS74801
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: TPS74801EVM-177
壓差電壓 - 最大值: 165 mV
Ib - 輸入偏置電流: 1 mA
線路調整率: 0.03 % / V
負載調整率: 0.09 %/A
濕度敏感: Yes
運作供電電流: 1 mA
輸出電壓范圍: 800 mV to 3.6 V
Pd - 功率消耗 : 2.74 W
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
基準電壓: 804 mV
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
類型: Low Dropout Linear Regulators
電壓調節精度: 0.5 %
每件重量: 70 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS748 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS748 Low-Dropout (LDO) Linear Regulators provide an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements.

TPS74801/TPS74801-Q1 LDO Linear Regulators

Texas Instruments TPS74801/TPS74801-Q1 Low-Dropout (LDO) Linear Regulators offer an easy-to-use, robust power management solution for a wide variety of applications. These linear regulators provide user-programmable soft-start that minimizes stress on the input power source by reducing capacitive inrush current on start-up. The monotonic start-up is designed to power many types of processors and Application-Specific Integrated Circuits (ASICs). The TPS74801/TPS74801-Q1 regulators enable input and power good output that allow easy sequence with external regulators. These regulators provide precision reference and an error amplifier with 2% accuracy over line, load, temperature, and process. The TPS74801/TPS74801-Q1 LDO is stable with any capacitor greater than or equal to 2.2µF.

TPS74x01 Family Voltage Regulators

Delivers exceptional dropout and transient response performance.