TPS73701DCQRG4

Texas Instruments
595-TPS73701DCQRG4
TPS73701DCQRG4

製造商:

說明:
LDO電壓穩壓器 1.0A LDO Regulator A 595-TPS73701DCQR A A 595-TPS73701DCQR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,355

庫存:
11,355 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.62 HK$21.62
HK$14.06 HK$140.60
HK$12.74 HK$318.50
HK$10.69 HK$1,069.00
HK$10.03 HK$2,507.50
HK$8.80 HK$4,400.00
HK$7.53 HK$7,530.00
完整捲(訂購多個2500)
HK$6.53 HK$16,325.00
HK$6.49 HK$32,450.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$17.67
最小值:
1
製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$30.00
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$13.73
最小值:
1

相似產品

Texas Instruments TPS73701DCQR
Texas Instruments
LDO電壓穩壓器 1.0A LDO Regulator A 595-TPS73701DCQ A 5 A 595-TPS73701DCQ

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-223-6
1 A
1 Output
Positive
20 nA
2.2 V
5.5 V
Adjustable
- 40 C
+ 125 C
130 mV
TPS737
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
壓差電壓 - 最大值: 500 mV
線路調整率: 0.01 %/V
負載調整率: 0.002 %/mA
濕度敏感: Yes
運作供電電流: 400 uA
輸出電壓范圍: 1.2 V to 5.5 V
Pd - 功率消耗 : 2.22 W
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
基準電壓: 1.21 V
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
類型: Low Dropout Regulators
電壓調節精度: 1 %
每件重量: 120 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS737 Linear LDO Voltage Regulators

Texas Instruments TPS737 Linear Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This topology is relatively insensitive to the ESR and output capacitor value. This feature allows for various load configurations. The load transient response is excellent even with a small 1µF ceramic output capacitor. The NMOS topology also allows for a very low dropout.