TPS73001DBVR

Texas Instruments
595-TPS73001DBVR
TPS73001DBVR

製造商:

說明:
LDO電壓穩壓器 High PSRR RF 200-mA A 595-TPS73001DBVT A A 595-TPS73001DBVT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,855

庫存:
9,855 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.41 HK$6.41
HK$4.59 HK$45.90
HK$4.14 HK$103.50
HK$3.64 HK$364.00
HK$3.39 HK$847.50
HK$3.26 HK$1,630.00
HK$3.14 HK$3,140.00
完整捲(訂購多個3000)
HK$3.01 HK$9,030.00
HK$2.85 HK$17,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$7.56
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.55
最小值:
1

相似產品

Texas Instruments TPS73001DBVT
Texas Instruments
LDO電壓穩壓器 High PSRR RF 200-mA A 595-TPS73001DBVR A A 595-TPS73001DBVR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-23-6
200 mA
1 Output
Positive
250 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
120 mV
TPS730
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
壓差電壓 - 最大值: 210 mV
Ib - 輸入偏置電流: 170 uA
線路調整率: 0.05 % / V
負載調整率: 5 mV
運作供電電流: 170 uA
輸出電壓范圍: 1.22 V to 5.5 V
Pd - 功率消耗 : 560 mW
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
基準電壓: 1.225 V
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Low Dropout Linear Regulators
電壓調節精度: 2 %
每件重量: 6.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS730 LDO Low-Power Linear Voltage Regulators

Texas Instruments TPS730 LDO Low-Power Linear Voltage Regulators feature a high power-supply rejection ratio (PSRR), fast start-up, low noise, and excellent line and load transient responses in a small SOT-23 package. NanoStar packaging has an ultra-small footprint, ultra-low profile, and package weight. This package makes it ideal for portable applications like handsets and PDAs. Each device in the family is stable, with a small 2.2µF ceramic capacitor on the output. The TPS730 family uses a proprietary, advanced BiCMOS fabrication process to yield low dropout voltages. Each device consumes low quiescent current (170µA typical) and achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor). The supply current is reduced to less than 1µA when the device is placed in standby mode. The Texas Instruments TPS73018 exhibits approximately 33µVRMS of output voltage noise at 1.8V output with a 0.01µF bypass capacitor. Applications with noise-sensitive analog components, such as portable RF electronics, benefit from the high PSRR and low-noise features and the fast response time.