TPS72012DRVT

Texas Instruments
595-TPS72012DRVT
TPS72012DRVT

製造商:

說明:
LDO電壓穩壓器 Sgl Output LDO 350mA Fixed Bias Pin A 59 A 595-TPS72012DRVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 472

庫存:
472 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$11.18 HK$11.18
HK$8.10 HK$81.00
HK$7.35 HK$183.75
HK$6.51 HK$651.00
完整捲(訂購多個250)
HK$6.11 HK$1,527.50
HK$5.75 HK$2,875.00
HK$5.37 HK$5,370.00
HK$5.21 HK$20,840.00
HK$5.11 HK$40,880.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.63
最小值:
1

相似產品

Texas Instruments TPS72012DRVR
Texas Instruments
LDO電壓穩壓器 Sgl Output LDO 350mA Fixed Bias Pin A 59 A 595-TPS72012DRVT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
WSON-6
1.2 V
350 mA
1 Output
1.7 V
4.5 V
80 dB
Fixed
- 40 C
+ 125 C
110 mV
TPS720
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
壓差電壓 - 最大值: 200 mV
線路調整率: 16 uV/V
負載調整率: 15 uV/mA
運作供電電流: 38 uA
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
類型: Low Dropout Linear Regulators
電壓調節精度: 2 %
每件重量: 9.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS720/TPS720-Q1 Low-Dropout Linear Regulators

Texas Instruments TPS720/TPS720-Q1 Low-Dropout Linear Regulators are dual rail, low-dropout linear regulators (LDOs). These devices offer outstanding AC performance (PSRR, load, and line transient response) while consuming a very low quiescent current. The VBIAS rail that powers the control circuit of the LDO draws a very low current. The VBIAS rail can be connected to any power supply equal to or greater than 1.4V above the output voltage. The main power path is through VIN, which can be a lower voltage than VBIAS; it can be as low as VOUT + VDO, increasing the solution's efficiency in many power-sensitive applications. For example, VIN can be an output of a high-efficiency DC-DC step-down regulator. The Texas Instruments TPS720-Q1 devices are AEC-Q100 qualified for automotive applications.