TPS71733DSER

Texas Instruments
595-TPS71733DSER
TPS71733DSER

製造商:

說明:
LDO電壓穩壓器 Single Output LDO 15 0mA Fixed(3.3V) A 5 A 595-TPS71733DSET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,192

庫存:
2,192
可立即送貨
在途量:
3,000
預期9/7/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.28 HK$10.28
HK$7.48 HK$74.80
HK$6.77 HK$169.25
HK$5.99 HK$599.00
HK$5.62 HK$1,405.00
HK$5.40 HK$2,700.00
HK$5.21 HK$5,210.00
完整捲(訂購多個3000)
HK$4.98 HK$14,940.00
HK$4.87 HK$29,220.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$12.08
最小值:
1

相似產品

Texas Instruments TPS71733DSET
Texas Instruments
LDO電壓穩壓器 Sgl Output LDO 150mA Fixed(3.3V) Hi PSRR A 595-TPS71733DSER

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
WSON-6
3.3 V
150 mA
1 Output
Positive
2.5 V
6.5 V
Fixed
- 40 C
+ 125 C
170 mV
TPS717
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: TH
擴散國: JP
原產國: TH
壓差電壓 - 最大值: 300 mV
Ib - 輸入偏置電流: 50 uA
線路調整率: 125 uV / V
負載調整率: 120 uV/mA
運作供電電流: 45 uA
Pd - 功率消耗 : 485 mW
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: Low Dropout Linear Regulators
電壓調節精度: 3 %
每件重量: 6 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS717/TPS717-Q1 150mA Low Noise Linear Regulators

Texas Instruments TPS717/TPS717-Q1 150mA, Low Quiescent Current, Low Noise LDO Linear Regulators provide very high power-supply rejection (PSRR) with a low ground current of 45µA. The TPS717 provides stability with a 1µF ceramic output capacitor. Meanwhile, a precision voltage reference and the feedback loop achieves a worst-case accuracy of 3% over all load, line, process, and temperature variations. Fast start-up, very low noise, excellent transient response, and excellent PSRR performance is achieved using an advanced BiCMOS process and a PMOS pass device. The TPS717-Q1 Linear Regulators are AEC-Q100 qualified for automotive applications. The devices offer an ideal solution for small form factor portable equipment (such as wireless handsets and PDAs) with a small SOT (SC70-5) package, a 2mm × 2mm WSON-6 package with a thermal pad, and a 1.5mm × 1.5mm WSON-6 package available.