TPS71525DCKRG4

Texas Instruments
595-TPS71525DCKRG4
TPS71525DCKRG4

製造商:

說明:
LDO電壓穩壓器 50-mA 2.5-V High Inp ut Voltage ALT 595- ALT 595-TPS71525DCKR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$2.61 HK$7,830.00
HK$2.48 HK$14,880.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$5.51
最小值:
1

相似產品

Texas Instruments TPS71525DCKR
Texas Instruments
LDO電壓穩壓器 50mA 2.5V HI LDO

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SC70-5
2.5 V
50 mA
1 Output
Positive
5 uA
2.5 V
24 V
Fixed
- 40 C
+ 125 C
415 mV
TPS715
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
壓差電壓 - 最大值: 750 mV at 50 mA
Ib - 輸入偏置電流: 3.2 uA
線路調整率: 20 mV
負載調整率: 22 mV
運作供電電流: 3 uA
Pd - 功率消耗 : 320 mW
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電壓調節精度: 4 %
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS715 LDO Voltage Regulators

Texas Instruments TPS715 LDO Voltage Regulators are low-quiescent current devices that feature the benefits of a wide input voltage range and low power operation in miniaturized packaging. The TPS715 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.